PANASONIC ELECTRIC WORKS   

Socket for HC series Relay

Mfr Part#: HC2-PS-K
Mounting Method:  PCMount 

Packaging:  EACH

 
 

Customer Rating: 0

No. of Ratings: 0

Rate this product

Write a review


Download Center

Prices

$1.09 USD (each)
1+ $1.09

Availability

Qty in Stock: 1,260
Reserve Stock: 0
In Transit: N/A
LT: N/A
Min. Order Qty: 1
Multiple of: 1
Add to Cart
 

Overview

Product Highlight

  • Compatible Relay Series: HC
With over 30 years experience, Panasonic Electric Works of America (PEWA – formerly Aromat) is the recognized leader in the relay market. The HC family is suitable for factory automation equipment and automotive devices. Typical applications include: control panels, power supply equipment, molding equipment, machine tools, welding equipment, agricultural equipment. Office equipment, automatic vending machines, telecommunications equipment, disaster prevention equipment, copiers, measuring devices, medical equipment, amusement devices. Also serves all types of household appliances.

The HC series of miniature power relays for wider applications boasts a long track record which means reliable quality.  The HC family is available in many different contact arrangements and maximum switching current:

  • (HC1) SPDT (1 Form C): 10 amps
  • (HC2) DPDT (2 Form C): 7 amps
  • (HC3) 3PDT (3 Form C): 7 amps
  • (HC4) 4PDT (4 Form C): 5 amps
  • (HC4D) 4PDT (4 Form C) Bifurcated contact (twin): 3 amps

HC family available Terminal arrangements:
H:  Plug-in type
HL:  Plug-in with LED indication
HP:  PC board type
HPL:  PC board with LED indication
HTM:  TM type

The HC series is available in many voltage options:

AC: 6, 12, 24, 48, 100 (100/110), 120 (110/120), 200 (200/220), 240 (220/240) V
DC: 6, 12, 24, 48, 100 (100/110) V

-F ending indicates cadmium free part.

The HC2-PS-K is a socket for HC series of relays.
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
BI TECH
89PR100KLF...
89 Series 100K 3/4 " Sq. Side Through-hole 10 % Multi-Turn Trimmer
From $2.08 USD
ENPIRION INC.
EN5322QI
2 A Voltage Mode Synchronous Buck PWM DC-DC Converter with Integrated Inductor
From $1.98 USD
EDAC
516-290-59...
From $0.5688 USD
AMERICAN ZETTLER
AZ943-1CH-...
AZ943 Series Miniature 15A SPDT 24 VDC PCB Mount Power Relay
From $0.6250 USD
AGILENT
1130A
1.5 GHz High Performance Differential Probe Amplifier
From $2,825.00 USD
PANASONIC ELECTRIC WORKS
HC2-PS-K
Socket for HC series Relay
From $1.09 USD
CLARE
CPC5602CTR...
CPC Series 223-SOT SMT 350 V 5 mA N-Channel Depletion Mode FET
From $0.4200 USD
 

NEED HELP? WE'RE AVAILABLE AT 1-800-675-1619

Stay in touch with the latest news...