MAGNECRAFT / SCHNEIDER ELECTRIC  

15 A 11 Pins Screw Terminal Relay Socket

Mfr Part#: 70-465-1
Mounting Method:  Panel Mount
Packaging:  BULK
Std Packaging Qty:  10

 
 

Share


Download Center

Prices

$5.66 USD (each)
10 - 74 $5.66
75+ $5.04 (Save 11%)

Availability

Qty in Stock : 0
Factory Stock : 1,880
Factory Lead-Time: 18 Weeks
Min. Order Qty: 10
Multiple of: 10
Add to Cart
 

Overview

Product Highlight

The 70-465-1 is a 11-Pin, Octal, DIN/Panel Mount with Screw Terminals & Clamping Plates. It has temperature of operating range is - 40 to + 80 °C and storage range is - 40 to + 105 °C.

Features:

  • Module Compatible: Enables optional LED indication or protection (via RC, Diode or MOV circuit)
  • Coil Bus Jumper System: Allows connection to adjacent sockets without additional wiring or tools
  • Isolated Input & Output Terminals: Separates control circuits from load circuits
  • Various Socket Choices: Magnecraft has numerous socket choices for your system (including square base or octal, PCB or chassis mount and screw, quick connect, solder or printed circuit terminals)
  • Write-on ID Tag: Allows for easy identification of circuits in a multi-socket application

Applications:

 

  • Bottling
  • Car Washes
  • Complex and Special Machines
  • Control Equipment Panels
  • Educational Campuses
  • Food & Beverage
  • HVAC
  • Industrial Buildings
  • Manufacturing
  • Material Handling
  • Process Control

Accessories (0)

* There is currently no detailed product information available.
For more information, please call 1-800-675-1619

Product Reviews (0)

Stay in touch with the latest news...