PANASONIC  

AQY Photomos Series 100 mA 400 V 35 Ohm SMT 1 Channel Solid State Relay -SOP-4

Mfr Part#: AQY414SX
Mounting Method:  Surface Mount
Package Style:  SOP-4
Packaging:  REEL
Std Packaging Qty:  1,000

 
 

Share


Download Center

Prices

$1.46 USD (each)
1000+ $1.46

Availability

Qty in Stock : 1,000
Factory Stock : N/A
Factory Lead-Time: N/A
Min. Order Qty: 1,000
Multiple of: 1,000
Add to Cart
 

Overview

Product Highlight

  • Contact Form: SPST (1 Form B)
  • Output Voltage: 400 V
  • On-state Resistance-Max: 35 Ω
  • Contact Current-Max: 100 mA
  • Isolation Voltage-RMS: 1500 V

The AQY414SX is a Part of AQY Series 400 V 100 mA 35 Ω 1 Channel SPST Photomos Solid State Relay available in SOP-4 Package

Features:

  • Small SOP4- PIN Package
  • Low on-resistance
  • Controls low-level analog signals
  • Low-level off-state leakage current of Max 1 µA

Applications:

  • Power supply
  • Measuring equipment
  • Security equipment
  • Telephone equipment
  • Sensing equipment

 

Accessories (0)

* There is currently no detailed product information available.
For more information, please call 1-800-675-1619

Product Reviews (0)

Stay in touch with the latest news...