PANASONIC ELECTRIC WORKS  

SON Package 25 V 0.15 A 7.5 Ohm 1 Channel Solid State Relay -Smallest available Relay in the Market

Mfr Part#: AQY221N3MY
Mounting Method:  Surface Mount
Package Style:  SON-4
Packaging:  REEL
Std Packaging Qty:  3,500

 
 

Customer Rating: 0

No. of Ratings: 0

Rate this product

Write a review


Download Center

Prices

$6.32 USD (each)
3500+ $6.32

Availability

Qty in Stock: 0
Reserve Stock : 0
In Transit : N/A
LT: N/A
Min. Order Qty: 3,500
Multiple of: 3,500
Add to Cart
 

Overview

Product Highlight

  • Contact Form: SPST (1 Form A)
  • Contact Current-Max: 150 mA
  • Output Voltage: 25 V
  • On-state Resistance-Max: 7.5 Ω
  • Isolation Voltage-Max: 200 V
With over 30 years experience, Panasonic Electric Works of America (formerly Aromat) is a recognized leader in the PhotoMOS® relay market. Panasonic PhotoMOS® relays offer high reliability with stable performance. Fast switching speed, low capacitance and small package size ensure that PhotoMOS® relays meet the requirements of high performance switching applications, such as ATE, Instrumentation and Medical equipment.
 
  • Lowest on-resistance available
  • SOP package with CxR=5 and low power consumption
  • High power with capacity up to 2.5A, 60V load
  • SON Package- smallest relay available

 The AQ series is available in a number of pin configurations and mounting Types:

Pin Configurations                                        Mounting Types

  • AQY-4 Pins                                            -DIP(TH)
  • AQV-6 Pins                                            -DIP(SMD)
  • AQW-8 Pins                                           -SOP(SMD)
  • AQS-16 Pins                                          -SSOP(SMD)
  • AQZ-SIL4
The AQY221N3MY is a micro-miniature SON package type lower output capacitance and on resistance (CXR) 25 V load voltage solid state relay. This is a new PhotoMOS relay with a SON package volume ratio approximately 43% that of previous SSOP. The AQY221N3MY features a micro-miniature leadless construction, for even greater miniaturization and higher density mounting for measuring equipment.

Accessories (0)

* There is currently no detailed product information available.
For more information, please call 1-800-675-1619

Product Reviews (0)

Stay in touch with the latest news...