CLARE   

CPC Series 8 Pin SOIC Surface Mount 50 uA 4 V Photovoltaic Solar Cell

Mfr Part#: CPC1822NX
Mounting Method:  SurfaceMount 

Package Style:  SOIC-8 

Packaging:  EACH


Customer Rating: 0

No. of Ratings: 0

Rate this product

Write a review


Download Center

Prices

$1.11 CAD (each)
1+ $1.11

Availability

Qty in Stock: 331
Reserve Stock: 0
In Transit: N/A
LT: N/A
Min. Order Qty: 1
Multiple of: 1
Add to Cart
 

Overview

Product Highlight

  • On-state Resistance-Max: 
  • Isolation Voltage-Max: 
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
CLARE
CPC1822NX
CPC Series 8 Pin SOIC Surface Mount 50 uA 4 V Photovoltaic Solar Cell
From $1.11 CAD
EXAR
SP3485CN-L...
SP3485 Series 8 Pin NSOIC 3.3 V Low Power Half Duplex RS-485 Transceiver
From $1.58 CAD
MICROCHIP
DM240001
Explorer 16 Development Board for PIC24 dsPIC33 and PIC32MX
From $131.79 CAD
FRIWO
1809281
IEC Exchangeable Primary Adapter
From $3.55 CAD
AGILENT
E3633A
E363xA Series 20 V 200 W Single-Output Dual Range Programmable DC Power Supply
From $1,386.99 CAD
NXP
LPC1752FBD...
LPC1752 Series 16 kB 100 MHz 32-Bit ARM Cortex M3 Microcontroller - LQFP-80
From $5.77 CAD
FAIRCHILD
MOC3041M
DIP6 Through Hole 1 Channel 400 V 7500 V PK Zero-Cross Triac Optoisolator
From $0.5889 CAD
 

NEED HELP? WE'RE AVAILABLE AT 1-800-675-1619

Stay in touch with the latest news...