CRYDOM   

MP Series 4 A 280 V Zero Cross DC Control Through Hole Solid State Relay

Mfr Part#: MP240D4
Packaging:  EACH

 

Customer Rating: 0

No. of Ratings: 0

Rate this product

Write a review


Download Center

Prices

$13.80 USD (each)
1+ $13.80

Availability

Qty in Stock: 0
Reserve Stock: 1,227
In Transit: N/A
LT: N/A
Min. Order Qty: 1
Multiple of: 1
Add to Cart
 

Overview

Product Highlight

  • On-state Resistance-Max: 
  • Isolation Voltage-Max: 4000V
Crydom, an operation of Custom Sensors & Technologies (CST), is the leading manufacturer of Solid State Relays and preferred choice of companies all over the world. Crydom designs and manufactures two of the most renowned brands of solid state relays worldwide, Crydom and Crouzet. 

Since its foundation in the 1970’s, Crydom continues to satisfy the most demanding environmental and performance requirements developing top notch switching solutions to suit any application.Crydom has acquired an impressive list of patents in solid state relay technology, while continuing to create new circuit and technology-related inventions as part of its ongoing R & D programs.

MP series

  • SIP SSR
  • Ratings to 3A @ 60 VDC and 4A @ 280 VAC
  • TRIAC AC Output • DC Control 
  • Low on-state impedance 
  • Normally open or normally closed output
The MP240D4 has a 4 Amp maximum load current and an operating voltage range of 24-280 VAC.
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
TYCO ELECTRONICS
5050863-5
6.6 mm Socket Length .36 mm to .66 mm Diameter Closed Bottom Socket
From $0.1710 USD
MALLORY
MSR320R
MSR Series 86 dB 20 V 3400 Hz PC Pins Buzzer
From $7.10 USD
VISHAY
SI2301BDS-...
Single P-Channel 20 V 0.1 Ohms Surface Mount Power Mosfet - SOT-23
From $0.0990 USD
CRYDOM
MP240D4
MP Series 4 A 280 V Zero Cross DC Control Through Hole Solid State Relay
From $13.80 USD
C & K COMPONENTS
L102021ML0...
L Series Mini SPDT Right Angle Through Hole Slide Switch
From $1.27 USD
STMICROELECTRONICS
STM32F105R...
STM32F105 Series 256 kB Flash 64 kB RAM 32-Bit ARM Microcontroller - LQFP-64
Call for pricing
AVAGO TECHNOLOGIES
HSMM-A101-...
Green 120° 200 mcd LED Indicator PLCC-2 Surface Mount
From $0.6770 USD
 

NEED HELP? WE'RE AVAILABLE AT 1-800-675-1619

Stay in touch with the latest news...