PANASONIC  

AQY Photomos Series 150 mA 25 V 7.5 Ohm SMT 1 Channel Solid State Relay - SON-4

Mfr Part#: AQY221N3M
Mounting Method:  Surface Mount
Package Style:  SON-4
Packaging:  BULK
Std Packaging Qty:  500

 
 

Share


Prices

$6.22 USD (each)
5 - 24 $6.22
25 - 99 $5.83 (Save 6%)
100+ $5.51 (Save 11%)

Availability

Qty in Stock : 0
Factory Stock : N/A
Factory Lead-Time: N/A
Min. Order Qty: 5
Multiple of: 1
Add to Cart
 

Overview

Product Highlight

  • Contact Form: SPST (1 Form A)
  • Output Voltage: 0 to 25 V
  • On-state Resistance-Max: 7.5 Ω
  • Contact Current-Max: 150 mA
  • Isolation Voltage-RMS: 200 V

The AQY221N3M is a part of AQY Series 25 V 0.15 A 7.5 Ω 1 channel SPST Photomos solid state relay available in SON-4 package

Features:

  • Super miniature SON* package
  • Small Outline No-lead package
  • Lower output capacitance and onresistance
  • Output capacitance:1.1 pf
  • on resistance: 5.5 Ω
  • High speed switching
    • Turn on time: 0.02ms (typ.)
    • Turn off time: 0.02ms (typ.)

Applications:

  • Measuring and testing equipment
  • Board tester

 

Accessories (0)

* There is currently no detailed product information available.
For more information, please call 1-800-675-1619

Product Reviews (0)

Stay in touch with the latest news...