PANASONIC  

AQV Photomos Series 130 mA 350 V 35 Ohm SMT 1 Channel Solid State Relay - DIP-6

Mfr Part#: AQV210EHA
Mounting Method:  Surface Mount
Package Style:  DIP-6
Packaging:  TUBE
Std Packaging Qty:  50

 
 

Share


Prices

$0.9400 USD (each)
5 - 199 $0.9400
200+ $0.9000 (Save 4%)

Availability

Qty in Stock : 1,787
On Order :
1,000
Min. Order Qty: 5
Multiple of: 1
Add to Cart
 

Overview

Product Highlight

  • Contact Form: SPST (1 Form A)
  • No of Channels: 3
  • Output Voltage: 0 to 350 V
  • On-state Resistance-Max: 35 Ω
  • Input Voltage: 1.5 V
  • Input Current: 5 mA
  • Contact Current-Max: 130 mA
  • Isolation Voltage-RMS: 1500 V
  • Capacitance: 1.5 pF
  • Turn-on Delay Time: 0.5 ms
  • Turn-off Delay Time: 0.05 ms
  • Operating Temp Range: -40 to +85 °C

The AQV210EHA is a part of AQV21 series surface mount terminal AC/DC dual use type solid state relay. It has a storage temperature ranging from -40°C to +100°C and its available in DIP-6.

Features:

  • Reinforced insulation of I/O isolation voltage 5,000V
  • Controls low-level analog signals
  • Stable on-resistance
  • Low-level off state leakage current of max. 1 µA
  • Load current: 130 mA
  • Load voltage: 350 V

Applications:

  • High-speed inspection machines
  • Telephone equipment
  • Data communication equipment
  • Computers 

Accessories (0)

* There is currently no detailed product information available.
For more information, please call 1-800-675-1619

Product Reviews (0)

Stay in touch with the latest news...