PANASONIC  

AQV Photomos Series 20 mA 1500 V 500 Ohm SMT 1 Channel Solid State Relay - DIP-6

Mfr Part#: AQV258A
Mounting Method:  Surface Mount
Package Style:  DIP-6
Packaging:  TUBE
Std Packaging Qty:  50

 
 

Share


Download Center

Prices

$6.43 USD (each)
5 - 24 $6.43
25 - 99 $5.83 (Save 9%)
100+ $5.35 (Save 17%)

Availability

Qty in Stock : 1,143
On Order :
1,000
Min. Order Qty: 5
Multiple of: 1
Add to Cart
 

Overview

Product Highlight

  • Contact Form: SPST (1 Form A)
  • No of Channels: 1
  • Output Voltage: 100 V
  • On-state Resistance-Max: 500 Ω
  • Input Voltage: 1.5 V
  • Input Current: 5 mA
  • Contact Current-Max: 20 mA
  • Isolation Voltage-RMS: 1500 V
  • Capacitance: 3 pF
  • Turn-on Delay Time: 0.35 ms
  • Turn-off Delay Time: 0.04 ms
  • Operating Temp Range: -40 to +85 °C

The AQV258A is a part of AQV series surface mount terminal AC/DC dual use type solid state relay. It has a storage temperature ranging from -40°C to +100°C and its available in DIP-6 package.

Features:

  • Low on-resistance of typ. 0.6 Ω (AQV251)
  • Reinforced insulation type of 5,000 V I/O isolation available
  • Wide variation of 40 V to 1,500 V load voltage

Applications:

  • High-speed inspection machines
  • Telephone equipment
  • Data communication equipment 

Accessories (0)

* There is currently no detailed product information available.
For more information, please call 1-800-675-1619

Product Reviews (0)

Stay in touch with the latest news...