AVAGO TECHNOLOGIES   

ASSR Series 0.24 A 400 V SO4 Single Channel Surface Mount Solid State Relay

Mfr Part#: ASSR-4110-003E
Mounting Method:  SurfaceMount 

Package Style:  SOIC-4 

Packaging:  TUBE

 
 

Customer Rating: 0

No. of Ratings: 0

Rate this product

Write a review


Download Center

Prices

$2.13 CAD (each)
1+ $2.13

Availability

Qty in Stock: 1,187
Reserve Stock: 0
In Transit: 0
LT: 8 Weeks
Min. Order Qty: 1
Multiple of: 1
Add to Cart
 

Overview

Product Highlight

  • Contact Arrangement & Form: SPST (1 Form A)
  • Contact Current-Max: 120 mA
  • Output Voltage: 400 V
  • Isolation Voltage-Max: 3750 V
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
CARCLO OPTICS
10309
LUXEON Rebel 50 mm Black Triple LED Holder
From $0.6307 CAD
NATIONAL SEMICONDUCTOR
LM3445MM/N...
LM3445 Series Triac Dimmable Offline LED Driver – MINI SOIC-10
From $2.44 CAD
AVAGO TECHNOLOGIES
ASSR-4110-...
ASSR Series 0.24 A 400 V SO4 Single Channel Surface Mount Solid State Relay
From $2.13 CAD
E-SWITCH
TL1105SPF1...
TL1105 Series 6 x 6 mm SPST 1.6 N Through Hole Tactile Switch
From $0.2207 CAD
ADAM TECH
PH1-03-TA
PH Series 3 Position Through-Hole Single Row Straight .100 Header
From $0.0309 CAD
AGILENT
E3631A
E363xA Series 25 V 80 W Triple-Output Programmable DC Power Supply
From $1,316.26 CAD
NATIONAL SEMICONDUCTOR
LM34DZ/NOP...
LM34 Series TO-92-3 Through Hole 30 V Precision Fahrenheit Temperature Sensor
From $1.29 CAD
 

NEED HELP? WE'RE AVAILABLE AT 1-800-675-1619

Stay in touch with the latest news...