CRYDOM  

DMO Series 3 A 60 V NO/NC DC Control Solid State Relay PCB Mount - Mini SIP-4

Mfr Part#: DMO063
Mounting Method:  PCB Mount
Package Style:  SIP-4
Packaging:  TUBE
Std Packaging Qty:  23

 
 
 

Share


Download Center

Prices

$19.13 USD (each)
1 - 24 $19.13
25+ $18.15 (Save 5%)

Availability

Qty in Stock :   525
Factory Stock : N/A
Factory Lead-Time: N/A
Min. Order Qty: 1
Multiple of: 1
Add to Cart
 

Overview

Product Highlight

  • Contact Form: SPST (1 Form A)
  • Control Voltage: 3 to 10 V
  • Output Voltage: 0 to 60 V
  • Input Voltage: 3 to 10 V
  • Input Current: 20 mA
  • Contact Current-Max: 3 A
  • Isolation Voltage-RMS: 4000 V
  • Dielectric Withstanding Voltage: 2500 V
  • Capacitance: 8 pF
  • Turn-on Delay Time: 50 µs
  • Turn-off Delay Time: 300 µs
  • Operating Temp Range: -30 to +80 °C

Crydom, an operation of Custom Sensors & Technologies (CST), is the leading manufacturer of Solid State Relays and preferred choice of companies all over the world. Crydom designs and manufactures two of the most renowned brands of solid state relays worldwide, Crydom and Crouzet. 

Since its foundation in the 1970’s, Crydom continues to satisfy the most demanding environmental and performance requirements developing top notch switching solutions to suit any application.Crydom has acquired an impressive list of patents in solid state relay technology, while continuing to create new circuit and technology-related inventions as part of its ongoing R & D programs.

Series DO/DMO 

  • 1-3.0 Amp 
  • 60 Vdc - DC OUTPUT MINI-SIP 
  • Compact for High Density PCB Mount
  • DC Control, DC Output
  • Bipolar (DO) or MOSFET (DMO) Output
  • 3-10 Vdc Logic Compatible Input
The DMO063 has a 3.0 amp maximum load current and an operating voltage range of 0-60 VDC. The DMO063 has a MOSFET output.

Accessories (0)

* There is currently no detailed product information available.
For more information, please call 1-800-675-1619

Product Reviews (0)

Stay in touch with the latest news...