PANASONIC  

AQV Photomos Series 2.5 A 60 V 0.12 Ohm SMT 1 Channel Solid State Relay - DIP-6

Mfr Part#: AQV252GA
Mounting Method:  Surface Mount
Package Style:  DIP-6
Packaging:  TUBE
Std Packaging Qty:  50

 
 

Share


Prices

$4.13 USD (each)
5 - 49 $4.13
50 - 199 $3.80 (Save 8%)
200+ $3.51 (Save 15%)

Availability

Qty in Stock : 3,592
On Order :
1,000
Min. Order Qty: 5
Multiple of: 1
Add to Cart
 

Overview

Product Highlight

  • Contact Form: SPST (1 Form A)
  • Output Voltage: 0 to 60 V
  • On-state Resistance-Max: 0.12 Ω
  • Contact Current-Max: 2.5 A
  • Isolation Voltage-RMS: 1500 V

The AQV252GA is a part of AQV25 series surface mount terminal AC/DC dual use type solid state relay. It has a storage temperature ranging from -40°C to +100°C and its available in DIP-6 package.

Features:

  • Greatly increased load current in a compact DIP package
  • Greatly improved specifications allow you to use this in place of mercury and mechanical relays
  • Load current: 2.5 A
  • Load voltage: 60 V

Applications:

  • Security equipment
  • Fire-preventing system
  • Measuring instruments

View the complete AQV25 series of solid state relay

 

Accessories (0)

* There is currently no detailed product information available.
For more information, please call 1-800-675-1619

Product Reviews (0)

Stay in touch with the latest news...