PANASONIC  

AQV Photomos Series 0.1 A 400 V 50 Ohm SMT 1 Channel Solid State Relay -SOIC-6

Mfr Part#: AQV214S
Mounting Method:  Through Hole
Packaging:  TUBE
Std Packaging Qty:  75

 
 

Share


Download Center

Prices

$3.19 USD (each)
5 - 24 $3.19
25 - 49 $2.78 (Save 13%)
50 - 99 $2.71 (Save 15%)
100 - 249 $2.62 (Save 18%)
250+ $2.56 (Save 20%)

Availability

Qty in Stock : 2,589
Factory Stock : N/A
Factory Lead-Time: N/A
Min. Order Qty: 5
Multiple of: 1
Add to Cart
 

Overview

Product Highlight

  • Contact Form: SPST (1 Form A)
  • No of Channels: 3
  • Output Voltage: 0 to 400 V
  • On-state Resistance-Max: 50 Ω
  • Input Voltage: 1.5 V
  • Input Current: 5 mA
  • Contact Current-Max: 100 mA
  • Isolation Voltage-RMS: 1500 V
  • Capacitance: 1.5 pF
  • Turn-on Delay Time: 0.25 ms
  • Turn-off Delay Time: 0.05 ms
  • Operating Temp Range: -40 to +85 °C

The AQV214S is a part of AQV21 series through hole terminal AC/DC dual use type solid state relay. It has a storage temperature ranging from -40°C to +100°C and its available in SOP-6 package.

Features:

  • Controls low-level analog signals
  • Controls various types of loads such as relays, motors, lamps and solenoids
  • Optical coupling for extremely high isolation
  • Eliminates the need for a counter electromotive force protection diode in the drive circuits on the input side
  • Stable on-resistance
  • Low-level off state leakage current of max. 1 µA
  • Reinforced insulation type of I/O voltage 5,000V also available
  • Load current: 120 mA
  • Load voltage: 400 V

Applications:

  • High-speed inspection machines
  • Telephone equipment
  • Data communication equipment
  • Computers

 

Accessories (0)

* There is currently no detailed product information available.
For more information, please call 1-800-675-1619

Product Reviews (0)

Stay in touch with the latest news...