CALIFORNIA EASTERN LAB   

PS Optical Coupled 6 Pin DIP 100 V 0.35 A 0.9 Ohm 1 Channel Solid State Relay

Mfr Part#: PS7113-1A-A
Mounting Method:  ThroughHole 

Package Style:  DIP-6 

Packaging:  TUBE

 
 

Customer Rating: 0

No. of Ratings: 0

Rate this product

Write a review


Download Center

Prices

$3.67 CAD (each)
1-24 $3.67
25-49 $3.34 (Save 9%)
50-99 $3.07 (Save 16%)
100+ $2.89 (Save 21%)

Availability

Qty in Stock: 200
Reserve Stock: 0
In Transit: N/A
LT: N/A
Min. Order Qty: 1
Multiple of: 1
Add to Cart
 

Overview

Product Highlight

  • Contact Arrangement & Form: SPST (1 Form A)
  • Contact Current-Max: 350 mA
  • Output Voltage: 100 V
  • Isolation Voltage-Max: 1500 V
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
CALIFORNIA EASTERN LAB
PS7113-1A-...
PS Optical Coupled 6 Pin DIP 100 V 0.35 A 0.9 Ohm 1 Channel Solid State Relay
From $3.67 CAD
 

NEED HELP? WE'RE AVAILABLE AT 1-800-675-1619