PANASONIC  

AQV Photomos Series 0.25 A 200 V 4 Ohm 1 Channel Solid State Relay - DIP-6

Mfr Part#: AQV257
Mounting Method:  Through Hole
Package Style:  DIP-6
Packaging:  TUBE
Std Packaging Qty:  50

 
 

Share


Download Center

Prices

$3.99 USD (each)
5 - 124 $3.99
125+ $3.79 (Save 5%)

Availability

Qty in Stock : 1,022
Factory Stock : N/A
Factory Lead-Time: N/A
Min. Order Qty: 5
Multiple of: 1
Add to Cart
 

Overview

Product Highlight

  • Contact Form: SPST (1 Form A)
  • Output Voltage: 0 to 200 V
  • On-state Resistance-Max: 4 Ω
  • Contact Current-Max: 250 mA
  • Isolation Voltage-RMS: 1500 V

The AQV257 is a part of AQV25 series through hole terminal AC/DC dual use type solid state relay. It has a storage temperature ranging from -40°C to +100°C and its available in DIP-6 package.

Features:

  • Low on-resistance of typ. 0.6Ω
  • Reinforced insulation type of 5,000V I/O isolation available
  • Wide variation of 40V to 1,500V load voltage
  • Load current: 250 mA
  • Load voltage: 200 V

Applications:

  • High-speed inspection machines
  • Telephone equipment
  • Data communication equipment

 

Accessories (0)

* There is currently no detailed product information available.
For more information, please call 1-800-675-1619

Product Reviews (0)

Stay in touch with the latest news...