IXYS Integrated Circuits Division Inc  

CPC1965 Series 1 A 600 V Solid State Relay Through Hole - SIP-8

Mfr Part#: CPC1965Y
Mounting Method:  Through Hole
Package Style:  SIP-4
Packaging:  TUBE
Std Packaging Qty:  25

 
 

Share


Download Center

Prices

$1.66 USD (each)
10 - 299 $1.66
300+ $1.56 (Save 6%)

Availability

Qty in Stock : 3,099
On Order :
21,000
Min. Order Qty: 10
Multiple of: 1
Add to Cart
 

Overview

Product Highlight

  • Contact Form: SPST (1 Form A)
  • No of Channels: 3
  • Output Voltage: 600 V
  • Input Voltage: 0.9 to 1.4 V
  • Input Current: 100 mA
  • Contact Current-Max: 1 A
  • Isolation Voltage-RMS: 3750 V
  • Capacitance: 3 pF
  • Operating Temp Range: -40 to +85 °C

The CPC1965Y is an AC Solid State Switch using patented waveguide coupling with dual power SCR outputs to produce an alternative to optocoupler and Triac circuits. The switches are robust enough to provide a blocking voltage of up to 600 VP .

In addition, tightly controlled zero-cross circuitry ensures switching of AC loads without the generation of transients. The input and output circuits are optically coupled to provide 3750Vrms of isolation and noise immunity between control and load circuits. As a result, the CPC1965Y is well suited for industrial environments where electromagnetic interference could disrupt the operation of electromechanical relays.

Features:

  • Load Current up to 1 Arms
  • 600VP Blocking Voltage
  • 5mA Sensitivity
  • Zero-Crossing Detection
  • DC Control, AC Output
  • Optically Isolated
  • TTL and CMOS Compatible
  • Low EMI and RFI Generation
  • High Noise Immunity
  • Machine Insertable, Wave Solderable
  • Flammability classification rating of V-0

Applications:

  • Programmable Control
  • Process Control
  • Power Control Panels
  • Remote Switching
  • Gas Pump Electronics
  • Contactors
  • Large Relays
  • Solenoids
  • Motors
  • Heaters

View the Complete family of CPC19 Solid State Relays

Accessories (0)

* There is currently no detailed product information available.
For more information, please call 1-800-675-1619

Product Reviews (0)

Stay in touch with the latest news...