PANASONIC  

AQW Photomos Series 0.1 A 400 V 50 Ohm SMT 2 Channel Solid State Relay - DIP-8

Mfr Part#: AQW214A
Mounting Method:  Surface Mount
Package Style:  DIP-8
Packaging:  TUBE
Std Packaging Qty:  50

 
 

Share


Download Center

Prices

$7.06 USD (each)
5 - 24 $7.06
25 - 99 $6.39 (Save 9%)
100+ $5.87 (Save 17%)

Availability

Qty in Stock : 895
Factory Stock : N/A
Factory Lead-Time: N/A
Min. Order Qty: 5
Multiple of: 1
Add to Cart
 

Overview

Product Highlight

  • Contact Form: DPST (2 Form A)
  • No of Channels: 2
  • Output Voltage: 0 to 400 V
  • On-state Resistance-Max: 50 Ω
  • Input Current: 5 mA
  • Contact Current-Max: 0.1 A
  • Isolation Voltage-RMS: 1500 V
  • Response Time: 0.65 ms
  • Capacitance: 0.8 pF
  • Turn-on Delay Time: 0.31 ms
  • Turn-off Delay Time: 0.05 ms
  • Operating Temp Range: -40 to +85 °C
The AQW214A is a part of AQW Series of 400 V 0.1 A 50 Ω 2 Channel Solid State Photomos Relay available in Dip-8 package

Features:

  • Compact 8-pin DIP size
  • Applicable for 2 Form A use as well as two independent 1 Form A use
  • Controls low-level analog signals
  • High sensitivity and high speed response
  • Low-level off state leakage current of max. 1 μA
  • Wide variation of load voltage 60 V to 600 V

Applications:

  • High-speed inspection machines
  • Telephones equipment
  • Computer 

Accessories (0)

* There is currently no detailed product information available.
For more information, please call 1-800-675-1619

Product Reviews (0)

Stay in touch with the latest news...