CRYDOM   

CMX Series 10 A 60 VDC, DC Control 4 SIP Through Hole Solid State Relay

Mfr Part#: CMX60D10
Packaging:  EACH

 
 

Customer Rating: 0

No. of Ratings: 0

Rate this product

Write a review


Download Center

Prices

$36.80 CAD (each)
1+ $36.80

Availability

Qty in Stock: 696
Reserve Stock: 0
In Transit: N/A
LT: N/A
Min. Order Qty: 1
Multiple of: 1
Add to Cart
 

Overview

Product Highlight

  • On-state Resistance-Max: 0.018Ω
  • Isolation Voltage-Max: 2,500V rms

Crydom, an operation of Custom Sensors & Technologies (CST), is the leading manufacturer of Solid State Relays and preferred choice of companies all over the world. Crydom designs and manufactures two of the most renowned brands of solid state relays worldwide, Crydom and Crouzet. 

Since its foundation in the 1970’s, Crydom continues to satisfy the most demanding environmental and performance requirements developing top notch switching solutions to suit any application.Crydom has acquired an impressive list of patents in solid state relay technology, while continuing to create new circuit and technology-related inventions as part of its ongoing R & D programs.

CMX Series

  • 3-20 Amp
  • 0-60, 0-100, 0-200 VDC
  • DC OUTPUT SIP

CMX models use MOSFET output for high switching capabilities in a PC-mount air-cooled package.  Pinouts are compatible with Series 6 and ODC type I/O modules.

The CMX60D10 has a 10 amp maximum load current and an operating voltage range of  0-60 VDC.
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
AAVID THERMALLOY
4170G
TO-220 Package Aluminum Oxide Ceramic Insulating Dielectric Washer
From $0.3498 CAD
TYCO ELECTRONICS
1394738-4
12 AWG SOLARLOK Receptacle with O-Ring & Metal Nut (keying=minus) Connector
From $1.76 CAD
PANASONIC ELECTRIC WORKS
DSP2A-PS
Socket for DSP Series Relay
From $3.15 CAD
CRYDOM
CMX60D10
CMX Series 10 A 60 VDC, DC Control 4 SIP Through Hole Solid State Relay
From $36.80 CAD
TYCO ELECTRONICS
1-1761183-...
SDL 8 Position Socket Mouting Holes Mod Jack
From $7.21 CAD
KESTER SOLDER
24-6337-88...
No Clean 63% Tin 37% Lead Solder Wire
From $26.31 CAD
HIROSE ELECTRIC
U.FL-R-SMT...
U.FL Series surface mount coaxial cable receptacle 2500 pcs per real
From $0.4005 CAD
 

NEED HELP? WE'RE AVAILABLE AT 1-800-675-1619

Stay in touch with the latest news...