CRYDOM   

CX Series 5 A 280 V Zero Cross DC Control 4 SIP Through Hole Solid State Relay

Mfr Part#: CX240D5
Packaging:  TRAY

 
 

Customer Rating: 0

No. of Ratings: 0

Rate this product

Write a review


Download Center

Prices

$13.42 CAD (each)
1+ $13.42

Availability

Qty in Stock: 6,952
Reserve Stock: 1,376
In Transit: N/A
LT: N/A
Min. Order Qty: 1
Multiple of: 1
Add to Cart
 

Overview

Product Highlight

  • On-state Resistance-Max: 
  • Isolation Voltage-Max: 4,000V rms

Crydom, an operation of Custom Sensors & Technologies (CST), is the leading manufacturer of Solid State Relays and preferred choice of companies all over the world. Crydom designs and manufactures two of the most renowned brands of solid state relays worldwide, Crydom and Crouzet. 

Since its foundation in the 1970’s, Crydom continues to satisfy the most demanding environmental and performance requirements developing top notch switching solutions to suit any application.Crydom has acquired an impressive list of patents in solid state relay technology, while continuing to create new circuit and technology-related inventions as part of its ongoing R & D programs.

CX Series

  • 5 Amp 
  • 120/240, 380, 480 VAC 
  •  AC OUTPUT SIP

CX models achieve the highest power switching capability in a PC-mounted air-cooled package. Advanced features include exceptional steady state current, plus ultra-high surge ratings. Models are available to switch up to 660 Vrms with AC or DC control, and either zero-cross or random turn-on ("R") switching versions. Pinout is compatible with Series 6 and OAC type I/O modules.

The CX240D5 has a 5 amp maximum load current and an operating voltage range of  12-280 VAC. Zero cross version.
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
WECO
931-HSL/03...
Plug-in Screw Connector System for Printed Circuit Boards, Plug
From $1.42 CAD
AVAGO TECHNOLOGIES
HSMG-C170
Green 0805 170° 15 mcd Untinted Diffused 2.1 V Chip LED Surface Mount
From $0.0811 CAD
CRYDOM
CX240D5
CX Series 5 A 280 V Zero Cross DC Control 4 SIP Through Hole Solid State Relay
From $13.42 CAD
STMICROELECTRONICS
STEVAL-ILL...
LED Flashlight Evaluation Board Based on the L6920DA
From $56.79 CAD
PHILIPS LUMILEDS
LXHL-PB01
Luxeon I Emitter High Power LED Blue Lambertian 350 mA 16 Lumens Typical
From $2.71 CAD
STMICROELECTRONICS
LM2903DT
LM2903 Series SOP8 Very low supply current Low Power Dual Voltage Comparator
Call for pricing
AMERICAN ZETTLER DISPLAYS
AZOLED034A...
AZOLED Series 3.4 in. 480 x 272 Ultra Compact NTSC/PAL/SECAM OLED Display Panel
From $288.79 CAD
 

NEED HELP? WE'RE AVAILABLE AT 1-800-675-1619

Stay in touch with the latest news...