CLARE   

LCA Optomos Series 6 Pin SMT 350 V 0.12 A 35 Ohm 1 Channel Solid State Relay

Mfr Part#: LCA110STR
Packaging:  REEL

 
 

Customer Rating: 0

No. of Ratings: 0

Rate this product

Write a review


Download Center

Prices

$0.8400 USD (each)
1000-1000 $0.8400
2000-4000 $0.8200 (Save 2%)
5000+ $0.8000 (Save 5%)

Availability

Qty in Stock: 46,000
Reserve Stock: 0
In Transit: N/A
LT: N/A
Min. Order Qty: 1,000
Multiple of: 1,000
Add to Cart
 

Overview

Product Highlight

  • On-state Resistance-Max: 35Ω
  • Isolation Voltage-Max: 3,750V rms
Clare, an IXYS Company, designs, manufactures, and markets high-voltage integrated circuits (ICs) and optically isolated Solid State Relays (OptoMOS®) for the communication, industrial, power, and consumer markets. As a pioneer in the development of Solid State Relays (SSRs), Clare has become a leading supplier to the telecommunications, security, utility metering, and industrial control industries. Clare SSR solutions are rapidly replacing older electromechanical devices in many applications and enhancing overall system performance.

Clare’s products enable communications by providing the critical interface between high-voltage electrical signals and the low-voltage electronics that process those signals. Leading manufacturers of communication, industrial, power, and consumer equipment around the world rely on Clare for semiconductor solutions.

Features:

  • Low drive current
  • High reliability
  • No EMI/RFI generation
  • Arc-free with no snubbing circuits
  • Machine insertable, wave solderable
  • AC/DC switching
  • Current limiting (available)
  • FCC compatible
  • Low off state leakage
The LCA110STR is a Single Pole Single Throw Normally open 6 pin SMT gull wing package Optomos solid state relay. The LCA110STR has a load current of 120 miliamps and a load voltage of 350 with an on resistance of 35 omhs. 
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
SIMTEK
STK22C48-N...
STK22C Series 16K (2K-bit x 8) 5 V 300 mil SO-28 AutoStore NVSRAM 45 ns
From $6.08 USD
COSEL
PBW30F-12
31.2 W Low Cost Dual Output ±12 / 24 V AC/DC Switching Power Supply
From $58.50 USD
CLARE
LCA110STR
LCA Optomos Series 6 Pin SMT 350 V 0.12 A 35 Ohm 1 Channel Solid State Relay
From $0.8400 USD
 

NEED HELP? WE'RE AVAILABLE AT 1-800-675-1619

Stay in touch with the latest news...