CRYDOM   

PF Series 25 A 280 V Zero Cross DC Control 4 SIP Through Hole Solid State Relay

Mfr Part#: PF240D25
Packaging:  BOX

 
 

Customer Rating: 0

No. of Ratings: 0

Rate this product

Write a review


Download Center

Prices

$23.09 USD (each)
1+ $23.09

Availability

Qty in Stock: 4,132
Reserve Stock: 1,360
In Transit: N/A
LT: N/A
Min. Order Qty: 1
Multiple of: 1
Add to Cart
 

Overview

Product Highlight

  • On-state Resistance-Max: 
  • Isolation Voltage-Max: 4,000V rms
Crydom, an operation of Custom Sensors & Technologies (CST), is the leading manufacturer of Solid State Relays and preferred choice of companies all over the world. Crydom designs and manufactures two of the most renowned brands of solid state relays worldwide, Crydom and Crouzet. 

Since its foundation in the 1970’s, Crydom continues to satisfy the most demanding environmental and performance requirements developing top notch switching solutions to suit any application.Crydom has acquired an impressive list of patents in solid state relay technology, while continuing to create new circuit and technology-related inventions as part of its ongoing R & D programs.

Series PF 

  • SIP SSR
  • Ratings to 25A (forced air) @ 480 VAC
  • SCR Output for heavy industrial loads
  • AC or DC Control
  • Zero-crossing (resistive loads) or random-fire (inductive loads) output
The PF240D25 has a 25 Amp maximum load current and an operating voltage range of 12-280 VAC.
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
ROHM SEMICONDUCTOR
BA6845FS-E...
Single Output 3 Modes 9 V 1 A Surface Mount Stepping Motor Driver - SSOP-16A
From $1.79 USD
MALLORY
MCP320Q
3-20V Operating Voltage PC Mounting Buzzer
From $5.91 USD
CARCLO OPTICS
10209
LUXEON Rebel 24° 20 mm Rippled Wide LED Optic
From $1.08 USD
JOHNSON COMPONENTS
142-0701-2...
SMA 50 OhmStraight PC Mount Jack Receptacle
From $3.14 USD
CRYDOM
PF240D25
PF Series 25 A 280 V Zero Cross DC Control 4 SIP Through Hole Solid State Relay
From $23.09 USD
 

NEED HELP? WE'RE AVAILABLE AT 1-800-675-1619

Stay in touch with the latest news...