PANASONIC  

AQV Photomos Series 0.15 A 400 V 16 Ohm SMT 1 Channel Solid State Relay - DIP-6

Mfr Part#: AQV254HAZ
Mounting Method:  Surface Mount
Package Style:  DIP-6
Packaging:  REEL
Std Packaging Qty:  1,000

 
 

Share


Download Center

Prices

$2.97 USD (each)
1000+ $2.97

Availability

Qty in Stock : 0
On Order :
4,000
Min. Order Qty: 1,000
Multiple of: 1,000
Add to Cart
 

Overview

Product Highlight

  • Contact Form: SPST (1 Form A)
  • No of Channels: 1
  • Output Voltage: 0 to 400 V
  • On-state Resistance-Max: 16 Ω
  • Input Voltage: 1.5 V
  • Input Current: 5 mA
  • Contact Current-Max: 150 mA
  • Isolation Voltage-RMS: 5000 V
  • Capacitance: 3 pF
  • Turn-on Delay Time: 0.8 ms
  • Turn-off Delay Time: 0.05 ms
  • Operating Temp Range: -40 to +85 °C

The AQV254HAZ is a part of AQV series surface mount terminal AC/DC dual use type solid state relay. It has a storage temperature ranging from -40°C to +100°C and its available in DIP-6 package.

Features:

  • Low on-resistance of typ. 0.6 Ω (AQV251)
  • Reinforced insulation type of 5,000 V
  • Wide variation of 40 V to 1,500 V load voltage

Applications:

  • High-speed inspection machines
  • Telephone equipment
  • Data communication equipment 

Accessories (0)

* There is currently no detailed product information available.
For more information, please call 1-800-675-1619

Product Reviews (0)

Stay in touch with the latest news...