CRYDOM   

DPA Series 1 A 140 V Zero Cross DC Control 16 DIP Through Hole Solid State Relay

Mfr Part#: DPA4111
Packaging:  TUBE

 
 

Customer Rating: 0

No. of Ratings: 0

Rate this product

Write a review


Download Center

Prices

$11.39 CAD (each)
1+ $11.39

Availability

Qty in Stock: 2,573
Reserve Stock: 0
In Transit: N/A
LT: N/A
Min. Order Qty: 1
Multiple of: 1
Add to Cart
 

Overview

Product Highlight

  • On-state Resistance-Max: 
  • Isolation Voltage-Max: 3,750V rms
Crydom, an operation of Custom Sensors & Technologies (CST), is the leading manufacturer of Solid State Relays and preferred choice of companies all over the world. Crydom designs and manufactures two of the most renowned brands of solid state relays worldwide, Crydom and Crouzet. 

Since its foundation in the 1970’s, Crydom continues to satisfy the most demanding environmental and performance requirements developing top notch switching solutions to suit any application.Crydom has acquired an impressive list of patents in solid state relay technology, while continuing to create new circuit and technology-related inventions as part of its ongoing R & D programs.

Series DPA

  • 1.0Amp
  • 120, 240 VAC
  • 16 PIN DIP Package
  • DC Control, SCR Output 
  • Zero Crozz switching 
The DPA4111 has a 1 amp maximum load current and an operating voltage range of 20-140 VAC.
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
AMPHENOL
191-2801-1...
From $68.86 CAD
CHERRY ELECTRICAL PRODUCTS
AS101001
From $4.14 CAD
AGILENT
34939A
64-Channel Form A General Purpose Switch for 34980A
From $1,213.62 CAD
CRYDOM
F1857CCD16...
F18 Series 55 A 1.4 V Screw Mount Power Module
From $41.60 CAD
CRYDOM
DPA4111
DPA Series 1 A 140 V Zero Cross DC Control 16 DIP Through Hole Solid State Relay
From $11.39 CAD
TYCO ELECTRONICS
3-213598-2...
15 Amp PC Board Housing Nylon Receptacle Assembly Convenience Outlet
From $0.8618 CAD
TYCO ELECTRONICS
1-822473-5...
Standard Profile 52 Position 2.54 mm Pitch Through Hole PLCC Socket
From $0.8821 CAD
 

NEED HELP? WE'RE AVAILABLE AT 1-800-675-1619

Stay in touch with the latest news...