CRYDOM  

1-DC Series 12 A 100 V DC Control Solid State Relay Panel Mount

Mfr Part#: D1D12
Mounting Method:  Panel Mount
Package Style:  HOCKEY PUCK
Packaging:  BOX
Std Packaging Qty:  10

 
 
 

Share


Download Center

Prices

$55.44 USD (each)
1 - 9 $55.44
10+ $52.47 (Save 5%)

Availability

Qty in Stock :   78
Factory Stock : N/A
Factory Lead-Time: N/A
Min. Order Qty: 1
Multiple of: 1
Add to Cart
 

Overview

Product Highlight

  • Contact Form: SPST (1 Form A)
  • Control Voltage: 3.5 to 32 V
  • Output Voltage: 0 to 100 V
  • Input Voltage: 3.5 to 32 V
  • Input Current: 15 mA
  • Contact Current-Max: 12 A
  • Isolation Voltage-RMS: 2500 V
  • Dielectric Withstanding Voltage: 3750 V
  • Capacitance: 8 pF
  • Turn-on Delay Time: 100 µs
  • Turn-off Delay Time: 100 µs
  • Operating Temp Range: 40 to 100 °C