C&K  

TDA Series Ultra Mini SPST 4 Position Surface Mount Half-Pitch DIP Switch

Mfr Part#: TDA04H0SB1R
Mounting Method:  Surface Mount
Packaging:  REEL
Std Packaging Qty:  2,000

 
 

Share


Download Center

Prices

$1.23 USD (each)
2000+ $1.23

Availability

Qty in Stock : 8,000
On Order :
130,000
Min. Order Qty: 2,000
Multiple of: 2,000
Add to Cart
 

Overview

Product Highlight

  • Type: Dip
  • No of Positions: 4
  • Circuitry: SPST
  • Actuator Style: Flush
  • Termination Style: Gull Wing
  • Sealed Option: Sealed
  • Contact Resistance: 100 mΩ
  • Voltage Rating: 24 V
  • Current Rating: 25 mA
  • Insulation Resistance: 100 MΩ
  • Terminal Pitch: 1.27 mm
  • Operating Temp Range: -40 to +85 °C
 

C&K Components’ TDA Series of Ultra Miniature Surface Mount Half Pitch DIP Switches offers the perfect solution for Hand-Held and Portable Electronic Devices as well as Instrumentation and Controls applications.  The TDA Series is RoHS complaint and can be packaged in tubes or tape and reel to suit your production requirements.

The TDA series operates with a Single Pole Single Throw (SPST) Normally Open switch function and is available in 2-10 positions (even only) with flush actuators.  All models of the TDA series are process sealed to withstand machine soldering temperatures and pressure wash cleaning methods.  The bifurcated copper alloy with gold plate over nickel plate contacts allow for increased electrical reliability.  Terminals are a copper alloy with gold flash over nickel plate.

The TDA04H0SB1R offers a Single Pole Single Throw (SPST) Normally Open (NO) switch operation. This 4 Position Ultra Miniature Half Pitch DIP Switch offers a flush actuator and is packaged in a 2000 piece tape and reel.

Accessories (0)

* There is currently no detailed product information available.
For more information, please call 1-800-675-1619

Product Reviews (0)

Stay in touch with the latest news...