NKK SWITCHES  

DR Series SP10T 0.1 A 5 VDC 10 mm Through Hole Washable DIP Rotary

Mfr Part#: DR-FR10P
Mounting Method:  Through Hole
Packaging:  BULK
Std Packaging Qty:  1

 
 

Share


Download Center

Prices

$4.14 USD (each)
25+ $4.14

Availability

Qty in Stock : 0
Factory Stock : N/A
Factory Lead-Time: N/A
Min. Order Qty: 25
Multiple of: 1
Add to Cart
 

Overview

Product Highlight

  • Type: Rotary
  • No of Positions: 10
  • Circuitry: SP
  • Termination Style: PC Pin
  • Sealed Option: Sealed
The DR-FR10P is a Highly visible legends and choice of screwdriver, shaft, or dial adjusted actuators provide trouble -free code setting knob actuator also available. Detent mechanism gives crisp, positive action for accurate switch setting.

Optional panel seal mount available in the DRA model which can be installed with behind-panel O-ring for protection against splashed or sprayed liquids.

Specifications:

  • Electrical Capacity (Resistive Load):
  • Switching Rating: 100 mA @ 5 V DC
  • Nonswitching Rating: 100 mA @ 5 V DC
  • Standards & Certifications:
  • Flammability Standards: UL94V-0 housing & housing base
  • UL Recognition or CSA Certification: The DR Series Rotary have not been tested for UL recognition or CSA certification.These switches are designed for use in a low-voltage, low-current, logic-level circuit. When used as intended in a logic-level circuit, the results do not produce hazardous energy

Accessories (0)

* There is currently no detailed product information available.
For more information, please call 1-800-675-1619

Product Reviews (0)

Stay in touch with the latest news...