EECO   

Micro-DIP Side Adjust Flush Shaft 16 pos. Printed Circuit Board Switch

Mfr Part#: 351002GS
Mounting Method:  ThroughHole 

Packaging:  TUBE

 
 

Customer Rating: 0

No. of Ratings: 0

Rate this product

Write a review


Download Center

Prices

$3.97 USD (each)
1-24 $3.97
25-49 $3.61 (Save 9%)
50-99 $3.32 (Save 16%)
100+ $3.12 (Save 21%)

Availability

Qty in Stock: 3,465
Reserve Stock: 0
In Transit: N/A
LT: N/A
Min. Order Qty: 1
Multiple of: 1
Add to Cart
 

Overview

Product Highlight

  • Type: Dip
  • Number of Positions: 10
  • Circuitry: Coded
  • Actuator Style: 
  • Termination Style: PC
  • Sealed Option: Sealed
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
BI TECH
68WR10KLF
68 Series 10K 3/8 " Sq. Top Through-hole 10 % Multi-Turn Trimmer
From $3.48 USD
AGILENT
10070C
20 MHz Passive Probe for Optimal Performance with the 6000 Series Oscilloscopes
From $175.00 USD
EPCOS
B82801A743...
B82801A Series 74 uH 7 A Turn Ratio 1 : 30 SMD Power Signal Magnetic Transformer
From $3.55 USD
AMPHENOL
ETK107700
Tray Kit/PCB Board
From $13.87 USD
PANASONIC ELECTRIC WORKS
DS2E-S-DC2...
DS Series 2 A DPDT 24 VDC Through Hole Highly Sensitive Signal Relay
From $1.60 USD
EECO
351002GS
Micro-DIP Side Adjust Flush Shaft 16 pos. Printed Circuit Board Switch
From $3.97 USD
 

NEED HELP? WE'RE AVAILABLE AT 1-800-675-1619

Stay in touch with the latest news...