EECO   

3500 Series Side Actuated 8 Position Through Hole Coded Rotary DIP Switch

Mfr Part#: 351008GS
Mounting Method:  ThroughHole 

Packaging:  TUBE

 
 

Customer Rating: 0

No. of Ratings: 0

Rate this product

Write a review


Download Center

Prices

$4.03 CAD (each)
1-24 $4.03
25-49 $3.67 (Save 9%)
50-99 $3.37 (Save 16%)
100+ $3.17 (Save 21%)

Availability

Qty in Stock: 120
Reserve Stock: 0
In Transit: N/A
LT: N/A
Min. Order Qty: 1
Multiple of: 1
Add to Cart
 

Overview

Product Highlight

  • Type: Dip
  • Number of Positions: 8
  • Circuitry: 
  • Actuator Style: Flush
  • Termination Style: Through Hole
  • Sealed Option: Sealed
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
ARGON
PC500-0250...
PC500 Series Polyimide Heat Resistant .250 inch 1 mil Tape
From $6.89 CAD
EECO
351008GS
3500 Series Side Actuated 8 Position Through Hole Coded Rotary DIP Switch
From $4.03 CAD
EXAR
XR21V1410I...
XR21V1410 Series 16 Pin QFN Full Speed 2.97 V To 3.63 V Single Channel USB UART
From $3.21 CAD
ASSMANN ELECTRONICS
AU-Y1006-R...
4 Position Single Port Socket Right Angle Type A Version 1.1 SMT USB
From $0.8502 CAD
ACTEL
AGL1000V5-...
AGL1000 Series 144 kb RAM 250 MHz 1 M System Gate Low-Power Flash FPGAs -CSP-281
From $200.42 CAD
C & K COMPONENTS
BD06AV
BD Series Side Actuated SPST 6 Position Right Angle Through Hole DIP Switch
From $2.65 CAD
CYPRESS
CY7C09289V...
CY7C09289V Series 1 Mbit (64 K x 16) 3.3 V 12 ns Dual-Port Static RAM TQFP-100
From $55.07 CAD
 

NEED HELP? WE'RE AVAILABLE AT 1-800-675-1619

Stay in touch with the latest news...