EECO   

3500 Series Side Actuated 16 Position Through Hole Coded Rotary DIP Switch

Mfr Part#: 351141GS
Mounting Method:  ThroughHole 

Packaging:  TUBE

 
 

Customer Rating: 0

No. of Ratings: 0

Rate this product

Write a review


Download Center

Prices

$3.37 USD (each)
1+ $3.37

Availability

Qty in Stock: 80
Reserve Stock: 0
In Transit: N/A
LT: N/A
Min. Order Qty: 1
Multiple of: 1
Add to Cart
 

Overview

Product Highlight

  • Type: Dip
  • Number of Positions: 16
  • Circuitry: Coded
  • Actuator Style: 
  • Termination Style: PC
  • Sealed Option: Sealed
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
PHILIPS LUMILEDS
LXML-PWC1-...
Rebel SMT Emitter High Power LED Cool White Lambertian 350 mA 50 Lumens Min
From $2.20 USD
EECO
351141GS
3500 Series Side Actuated 16 Position Through Hole Coded Rotary DIP Switch
From $3.37 USD
CLARE
LCA110STR
LCA Optomos Series 6 Pin SMT 350 V 0.12 A 35 Ohm 1 Channel Solid State Relay
From $0.8400 USD
CLARE
M-980-02-P...
M-980-02 8 Pin DIP 40ms 3.58 MHz General Purpose Call Progress Tone Detector
From $5.87 USD
AGILENT
33210A
10 MHz Function and Arbitrary Waveform and Pulse Generator
From $1,195.00 USD
CITIZEN
CM200S-32....
CM200S Series 32.768 kHz ±15 ppm 8 pF -40 to +85°C SMT Tuning Fork Crystal
From $0.6700 USD
TYCO ELECTRONICS
390171-6
168 Position 1.27 mm Pitch Non Buffered DIMM Socket PCB Through Hole
From $5.64 USD
 

NEED HELP? WE'RE AVAILABLE AT 1-800-675-1619

Stay in touch with the latest news...