GRAYHILL  

78 Series Raised Slide SPST 8 Position Through Hole DIP Switch

Mfr Part#: 78B08ST
Mounting Method:  Through Hole
Packaging:  TUBE
Std Packaging Qty:  12

 
 

Share


Download Center

Prices

$1.13 USD (each)
1 - 999 $1.13
1000+ $0.7050 (Save 38%)

Availability

Qty in Stock : 4,564
On Order :
20,004
Min. Order Qty: 1
Multiple of: 1
Add to Cart
 

Overview

Product Highlight

  • Type: Dip
  • No of Positions: 8
  • Circuitry: SPST
  • Actuator Style: Standard
  • Termination Style: PCB
  • Sealed Option: Sealed
  • Contact Resistance: 30 mΩ
  • Voltage Rating: 30 V
  • Current Rating: 150 mA
  • Insulation Resistance: 5000 MΩ
  • Terminal Pitch: 2.54 mm
  • Operating Temp Range: -40 to +85 °C

Grayhill’s 78 Series of Through Hole Dip Switches are well suited for a variety of applications including telecom, computer motherboards as well as remote control frequency setting.  These through hole dip switches are available with raised slides for Single Pole Single Throw (SPST), Double Pole Single Throw (2PST), Triple Pole Single Throw (3PST) & Four Pole Single Throw (4PST) operation solutions.  Recessed slides are an option with SPST circuitry.

A spring and ball contact as well as a sealed base are offered as standard with the 78 series from Grayhill.  In cases where switches will be machine soldered or heavily cleaned after hand soldering, a top tape seal option is available (add S to the part number before the T).  Contacts are of copper alloy, gold plated over nickel barrier. 

 

The 78B08ST is an 8 position through hole DIP switch with raised slides and top tape seal offering a Single Pole Single Throw (SPST) switch operation.

Accessories (0)

* There is currently no detailed product information available.
For more information, please call 1-800-675-1619

Product Reviews (0)

Stay in touch with the latest news...