EECO   

3500 Series Side Actuated 10 Position Through Hole Coded Rotary DIP Switch

Mfr Part#: 351112GS
Mounting Method:  ThroughHole 

Packaging:  TUBE

 
 

Customer Rating: 0

No. of Ratings: 0

Rate this product

Write a review


Download Center

Prices

$3.85 CAD (each)
1-24 $3.85
25-49 $3.51 (Save 9%)
50-99 $3.23 (Save 16%)
100+ $3.03 (Save 21%)

Availability

Qty in Stock: 0
Reserve Stock: 0
In Transit: N/A
LT: N/A
Min. Order Qty: 1
Multiple of: 1
Add to Cart
 

Overview

Product Highlight

  • Type: Dip
  • Number of Positions: 10
  • Circuitry: Coded
  • Actuator Style: 
  • Termination Style: PC
  • Sealed Option: Sealed
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
CALIFORNIA EASTERN LAB
PS7113L-1A...
PS Optical Coupled 6 Pin SMT 100 V 0.35 A 0.9 Ohm 1 Channel Solid State Relay
From $2.45 CAD
CALIFORNIA EASTERN LAB
PS7141CL-2...
PS Optical Coupled 8 Pin Surface Mount 400 V 0.12 A 35 Ohm 2 Channel Solid State Relay
From $5.21 CAD
C & K COMPONENTS
ZMSL03130P...
ZMS Series Sub Mini SPDT 1.3 N Button Through Hole Snap Action Switch
From $2.01 CAD
SULLINS
EBC05DRAS
10 Position (2x5) Right Angle 2.54 mm Card Edge Connector
From $4.00 CAD
PHILIPS LUMILEDS
LXHL-PW09
Luxeon III Emitter High Power LED Cool White Lambertian 700 mA 65 Lumens Typical
From $3.85 CAD
FREESCALE SEMICONDUCTOR
PPC8536EAV...
PPC8536 Series 1500 MHz PowerQUICC® III Communications Processor - FCPBGA-783
Call for pricing
EECO
351112GS
3500 Series Side Actuated 10 Position Through Hole Coded Rotary DIP Switch
From $3.85 CAD
 

NEED HELP? WE'RE AVAILABLE AT 1-800-675-1619

Stay in touch with the latest news...