Right Angle Terminal 10 mm Washable DIP Rotary Switch

Mfr Part#: DRKR10H
Mounting Method:  Through Hole
Packaging:  BOX
Std Packaging Qty:  50



Download Center


$1.49 USD (each)
50+ $1.49


Qty in Stock : 0
Factory Stock : N/A
Factory Lead-Time: N/A
Min. Order Qty: 50
Multiple of: 50
Add to Cart


Product Highlight

  • Type: Rotary
  • No of Positions: 10
  • Circuitry: Coded
  • Termination Style: PCB
The DRKR10H is a Highly visible legends and choice of screwdriver, shaft, or dial adjusted actuators provide trouble -free code setting knob actuator also available. Detent mechanism gives crisp, positive action for accurate switch setting.

Optional panel seal mount available in the DRA model which can be installed with behind-panel O-ring for protection against splashed or sprayed liquids.


  • Electrical Capacity (Resistive Load):
  • Switching Rating: 100 mA @ 5 V DC
  • Nonswitching Rating: 100 mA @ 5 V DC
  • Standards & Certifications:
  • Flammability Standards: UL94V-0 housing & housing base
  • UL Recognition or CSA Certification: The DR Series Rotary have not been tested for UL recognition or CSA certification.These switches are designed for use in a low-voltage, low-current, logic-level circuit. When used as intended in a logic-level circuit, the results do not produce hazardous energy

Accessories (0)

* There is currently no detailed product information available.
For more information, please call 1-800-675-1619

Product Reviews (0)

Stay in touch with the latest news...