CTS  

206 Series Multi Functional SPST 8 Position Through Hole DIP Switch

Mfr Part#: 206-8ST
Mounting Method:  Through Hole
Packaging:  TUBE
Std Packaging Qty:  25

 
 

Share


Download Center

Prices

$0.6100 USD (each)
25 - 249 $0.6100
250 - 999 $0.5900 (Save 3%)
1000 - 1999 $0.5750 (Save 6%)
2000 - 2999 $0.5550 (Save 9%)
3000+ $0.5400 (Save 11%)

Availability

Qty in Stock : 0
On Order :
49,395
Min. Order Qty: 25
Multiple of: 1
Add to Cart
 

Overview

Product Highlight

  • Type: Dip
  • No of Positions: 8
  • Circuitry: SPST
  • Actuator Style: Standard
  • Termination Style: PCB
  • Sealed Option: Sealed
  • Contact Resistance: 50 mΩ
  • Voltage Rating: 24 V
  • Current Rating: 50 mA
  • Insulation Resistance: 1000 MΩ
  • Terminal Pitch: 2.54 mm
  • Operating Temp Range: -55 to +85 °C

The 206 Series of Premium Programmable DIP Switches are the perfect solution for the communications, computers, instrument and networking markets. This multifunctional DIP switch offers numerous circuitry choices and actuator styles with optional top tape and bottom epoxy seal:

  • Single Pole, Single Throw (SPST) – 1 - 10 & 12 Positions
  • Single Pole, Double Throw (SPDT) & Double Pole, Double Single (DPST) 1 - 6 positions,
  • Triple Pole, Single Throw (3PST) – 1 – 4 positions

The 206-8ST offers a Single Pole, Single Throw (SPST Normally Open (NO) switch function. This 8 position through hole DIP switch has standard (0.89 mm / 0.035”) actuators with both top tape and bottom epoxy seal.

Features:

  • Standard 2.54 mm (.100") x 7.62 mm (.300") DIP Centers
  • Sealed version optional; assures contaminant-free switch operation after wave soldering and cleaning
  • Available with low profile, standard, or extended actuators for SPST circuitry
  • Switch contacts elevated above switch base provides dust proof feature.
  • Available with SPST,SPDT DPST,DPDT, 3PST,4PST circuitry choices.
  • Sealed version optional; assures
  • contaminant-free switch operation after
  • wave soldering and cleaning
  • Contact wiping action on make and break
  • Integral terminal and contact locked into thermoset base
  • Electrostatic discharge shield rated to 22 KV
  • Series 206, gold plated contacts for long-term contact corrosion resistance.
  • Series 208, tin plated contacts
  • UL 94V-0 plastics
  • RoHS compliant

 

Accessories (0)

* There is currently no detailed product information available.
For more information, please call 1-800-675-1619

Product Reviews (0)

Stay in touch with the latest news...