GRAYHILL  

78 Series Raised Slide DPDT 1 Position Through Hole DIP Switch

Mfr Part#: 78K01T
Mounting Method:  Through Hole
Packaging:  TUBE
Std Packaging Qty:  21

 
 

Share


Download Center

Prices

$3.13 USD (each)
21 - 41 $3.13
42 - 104 $3.02 (Save 4%)
105 - 209 $2.88 (Save 8%)
210 - 524 $2.78 (Save 11%)
525+ $2.56 (Save 18%)

Availability

Qty in Stock : 1,580
Factory Stock : 2,654
Factory Lead-Time: 5-10 Days
Min. Order Qty: 21
Multiple of: 21
Add to Cart
 

Overview

Product Highlight

  • Type: Dip
  • No of Positions: 1
  • Circuitry: DPDT
  • Actuator Style: Standard
  • Termination Style: PCB
  • Sealed Option: Sealed
  • Contact Resistance: 30 mΩ
  • Voltage Rating: 30 V
  • Current Rating: 150 mA
  • Insulation Resistance: 5000 MΩ
  • Terminal Pitch: 2.54 mm
  • Operating Temp Range: -40 to +85 °C
The 78 Series DIP Switch, DPDT 4 circuits, raised slide, 1 position, tape seal, RoHS Compliant.

Key Features:

  • Raised and Recessed Slides
  • SPST, 2PST, 3PST, 4PST
  • Sealed Base Standard
  • Spring and Ball Contact
  • Top Tape Seal Option

Specifications:

  • Make-and-break Current Rating: 2,000 operations per switch position at 1 mA, 5 Vdc; 50 mA, 30 Vdc; or 150 mA, 30 Vdc
  • Contact Resistance: Initial: 30 mohms maximum; After Life: 100 mohms maximum (10 mA at 50 Vdc, open circuit)
  • Insulation Resistance: Minimum, at 100 Vdc between adjacent closed contacts and also across open switch contacts. Initial: 2,000 Mohms
  • Dielectric Strength: Minimum voltage (AC RMS) measured between adjacent closed contacts and also across open switch contacts. Initial: 750 volts; After Life: 500 volts
  • Carry Rating: 5 amps, maximum rise of 20°C
  • Switch Capacitance: 2 pF at 1 megahertz
  • Terminals: Copper alloy, matte tin plated over nickel barrier
  • Non-Conductive Parts: Cover is natural color thermoplastic, actuators are white thermoplastic (UL94V-O)

Accessories (0)

* There is currently no detailed product information available.
For more information, please call 1-800-675-1619

Product Reviews (0)

Stay in touch with the latest news...