AT469 White Rocker for A Series Switch

Mfr Part#: AT496B
Packaging:  BOX
Std Packaging Qty:  1



Download Center


$0.2600 USD (each)
250 - 1249 $0.2600
1250+ $0.2550 (Save 2%)


Qty in Stock : 0
Factory Stock : N/A
Factory Lead-Time: N/A
Min. Order Qty: 250
Multiple of: 1
Add to Cart


Product Highlight

The AT496B is a  White Rocker for A Series Switch.

This switch totally sealed body construction prevents contact contamination and allows time- and money-saving automated soldering and cleaning.

Molded-in, epoxy sealed or ultrasonically welded terminals lock out flux, solvents, and other contaminants. The STC contact mechanism with benefits unavailable in conventional mechanisms: smoother, positive detent actuation, increased contact stability and unparalleled logic-level reliability.


  • Designed for use in a low-voltage, low-current, logic-level circuit
  • When used as intended in a logic-level circuit, the results do not produce hazardous energy
  • Logic Level: 0.4 VA maximum @ 28 V AC/DC maximum
  • Operating temp range: –30°C through +85°C (–22°F through +185°F)
  • Specifically developed for logic-level applications

View the AB series of Pushbutton Switches

Accessories (0)

* There is currently no detailed product information available.
For more information, please call 1-800-675-1619

Product Reviews (0)

Stay in touch with the latest news...