NKK SWITCHES  

Socket For The OLED 52 x 36 Display Allows For Automated Processing

Mfr Part#: AT9704-085M
Packaging:  BULK
Std Packaging Qty:  1

 
 

Share


Download Center

Prices

$6.97 USD (each)
2 - 9 $6.97
10 - 24 $6.28 (Save 10%)
25 - 49 $5.92 (Save 15%)
50 - 99 $5.66 (Save 19%)
100+ $5.10 (Save 27%)

Availability

Qty in Stock : 0
Factory Stock : N/A
Factory Lead-Time: N/A
Min. Order Qty: 2
Multiple of: 1
Add to Cart
 

Overview

Product Highlight

The AT9704-085L is a Smartswitch series Socket for OLED 52x36 pushbutton switches, Hardware pieces are available in both mertric and inch threading, and in such cases M(mertric) and H(inch)are noted in the descriptions.The Customer must select threading by placing an M or H after the basic AT part number. if the hardware is available only in metric or inch, no code is used in the description, threading is designated on the drawing.

 

 

Accessories (0)

* There is currently no detailed product information available.
For more information, please call 1-800-675-1619

Product Reviews (0)

Stay in touch with the latest news...