NKK SWITCHES  

CK Series 19 mm On-None-On High Security Keylock Switch with Tubular Actuator

Mfr Part#: CKL12BTW01
Mounting Method:  Panel Mount
Packaging:  BULK
Std Packaging Qty:  1

 
 

Share


Download Center

Prices

$12.83 USD (each)
25 - 49 $12.83 (Save 22%)
50+ $11.52 (Save 30%)

Availability

Qty in Stock : 0
Factory Stock : N/A
Factory Lead-Time: N/A
Min. Order Qty: 25
Multiple of: 1
Add to Cart
 

Overview

Product Highlight

  • Contact Current-Max: 3 A
  • Circuitry: SPDT
  • Termination Style: Solder Lug

The CKL12BTW01 is a CK Series 19 mm On-None-On High Security Keylock Switch with Tubular Actuator.It is a High insulating material for 16 mm CKM models withstands over 15 kilovolts of electrostatic discharge, thus providing antistatic feature.

Features:

  • Rugged, die cast housing 19 mm CKL models designed for higher security requirements
  • Vertically rotating switching mechanism combines with self-cleaning sliding contacts for high reliability and long operating life
  • 16 mm and  19 mm diameter bushing
  • CKL and CKM on-off-on models with tabular keys have push-and-lock mechanism which allows contractor to drop and slide over stationary contacts
  • Epoxy sealed terminals prevent entry of flux and other contaminants

 

 

Accessories (0)

* There is currently no detailed product information available.
For more information, please call 1-800-675-1619

Product Reviews (0)

Stay in touch with the latest news...