NKK SWITCHES  

SK Series Low Security SPDT 3 Position 90 Degree Solder Lug Switch Lock

Mfr Part#: SK12BAW01-RO
Mounting Method:  Panel Mount
Packaging:  BOX
Std Packaging Qty:  50

 
 

Share


Download Center

Prices

$12.93 USD (each)
1 - 29 $12.93
30+ $11.29 (Save 13%)

Availability

Qty in Stock : 0
Factory Stock : N/A
Factory Lead-Time: N/A
Min. Order Qty: 1
Multiple of: 1
Add to Cart
 

Overview

Product Highlight

  • Contact Current-Max: 3 A
  • Circuitry: SPDT
  • Termination Style: Solder Lug

The SK series Low and Medium Security Keylocks offer single pole double throw (SPDT) with ON-None-ON circuitry with Low security, solder lug terminals with silver contact materials. The terminals are molded in and epoxy sealed to lock out flux, dust and other contaminants.

Key Features:

  • 2 mm diameter bushing for easy panel cutout preparation and high density mounting
  • short behind panel dimension- only 1.063" (27 mm)
  • high electric strength of 1,500 volts between contacts and case
  • Detent mechanism gives crisp,positive action for accurate switch setting
  • Dust resistant interior construction protects contacts

Specifications:

  • Power Level: 3A @ 125V AC for low & medium security; 1A @ 250V AC for low security
  • Operating Temperature Range: -25°C to +70°C

Accessories (0)

* There is currently no detailed product information available.
For more information, please call 1-800-675-1619

Product Reviews (0)

Stay in touch with the latest news...