CK Series 19 mm On-None-On High Security Keylock Switch with Flat Actuator

Mfr Part#: CKL12AFW01
Mounting Method:  Panel Mount
Packaging:  BULK
Std Packaging Qty:  1



Download Center


$11.13 USD (each)
25 - 29 $11.13
30+ $10.92 (Save 2%)


Qty in Stock : 0
Factory Stock : N/A
Factory Lead-Time: N/A
Min. Order Qty: 25
Multiple of: 1
Add to Cart


Product Highlight

  • Contact Current-Max: 3 A
  • Circuitry: SPDT
  • Dimension: 19 mm
  • Termination Style: Solder Lug

The CKL12AFW01 is a 19 mm On-None-On High Security Keylock Switch with Flat Actuator. These have high insulating material for 16 mm CKM models withstands over 15 kilovolts of electrodischarge, thus providing antistatic feature.

The vertically rotating switching mechanism combines with self-cleaning sliding contact for high reliability andlong opertating life. The CK series are available in both flat and tubular keys have push-and-lock mechanism which allows contactor to drop and slide over stationary contacts.


  • Available in 16 mm and 19 mm diameter bushings
  • Power level: 3 A @ 250 V AC
  • Operating temp range: –25°C through +70°C (–13°F through +158°F)
  • These have Base of LCP ( Liquid Crystal Polymer )

Learn more about the CKL12 series of Keylocks

Accessories (0)

* There is currently no detailed product information available.
For more information, please call 1-800-675-1619

Product Reviews (0)

Stay in touch with the latest news...