C & K COMPONENTS   

D6 Series Gray Round SPST Off-Momentary Through Hole Key Switch

Mfr Part#: D6R10F1LFS
Mounting Method:  ThroughHole 

Packaging:  TRAY

 
 

Customer Rating: 0

No. of Ratings: 0

Rate this product

Write a review


Download Center

Prices

$0.5720 USD (each)
1-24 $0.5720
25-99 $0.5090 (Save 11%)
100-249 $0.4640 (Save 19%)
250+ $0.4310 (Save 25%)

Availability

Qty in Stock: 0
Reserve Stock: 0
In Transit: N/A
LT: N/A
Min. Order Qty: 1
Multiple of: 1
Add to Cart
 

Overview

Product Highlight

  • Contact Current-Max: 100 mA
  • Circuitry: SPST
  • Actuation Force: 
  • Dimension: 
  • Termination Style: PC
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
RENA
05708R8888...
Square Form Light Engine, 9 Warm White LEDs (3500K, 67lm), Medium Angle Lens
From $87.30 USD
TYCO ELECTRONICS
1-480319-0...
Commercial MATE-N-LOK 2 Position Detent Lock Female Free Hanging Receptacle
From $0.0770 USD
RENA
05702R7777...
Linear Form Light Engine, 6 Neutral White LEDs (4000K, 75lm), Wide Angle Lens
From $67.20 USD
C & K COMPONENTS
D6R10F1LFS...
D6 Series Gray Round SPST Off-Momentary Through Hole Key Switch
From $0.5720 USD
 

NEED HELP? WE'RE AVAILABLE AT 1-800-675-1619

Stay in touch with the latest news...