C & K COMPONENTS   

D6 Series Black Round SPST Off-Momentary Through Hole Key Switch

Mfr Part#: D6R90 F1 LFS
Mounting Method:  ThroughHole 

Packaging:  EACH

 
 

Customer Rating: 0

No. of Ratings: 0

Rate this product

Write a review


Download Center

Prices

$0.3701 CAD (each)
1+ $0.3701

Availability

Qty in Stock: 14
Reserve Stock: 0
In Transit: N/A
LT: N/A
Min. Order Qty: 1
Multiple of: 1
Add to Cart
 

Overview

Product Highlight

  • Contact Current-Max: 100 mA
  • Circuitry: SPST
  • Actuation Force: 1.3 N
  • Dimension: 
  • Termination Style: PC
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
EPCOS
B82801A135...
B82801A Series 1280 uH 7 A 360 V SMD Power Signal Magnetic Transformer
From $3.60 CAD
ADAM TECH
MSB-G
Mini Shunt
From $0.0616 CAD
C & K COMPONENTS
D6R90 F1 L...
D6 Series Black Round SPST Off-Momentary Through Hole Key Switch
From $0.3701 CAD
INTERNATIONAL RECTIFIER
IRLB8721PB...
Single N-Channel 30 V 65 W 7.6 nC HEXFET Power Mosfet Flange Mount - TO-220AB
From $0.4461 CAD
CENTRAL SEMI
2N1711
2N Series 50 V 500 mA NPN Through Hole Silicon Transistor - TO-39
From $0.9632 CAD
CYPRESS
CY8C201A0-...
PSoC Mixed-Signal Arrays CapSense Express 10 I/O w/ Slider
From $1.36 CAD
DELTA PRODUCTS CORPORATION
AFB0912H-R...
AFB Series High Speed 92 mm 51.21 CFM 12 VDC Ball Bearing Fan
From $12.33 CAD
 

NEED HELP? WE'RE AVAILABLE AT 1-800-675-1619

Stay in touch with the latest news...