C & K COMPONENTS   

D6 Series Blue Square SPST Off-Momentary Through Hole Key Switch

Mfr Part#: D6C60F1LFS
Mounting Method:  ThroughHole 

Packaging:  TRAY

 
 

Customer Rating: 0

No. of Ratings: 0

Rate this product

Write a review


Download Center

Prices

$0.6700 USD (each)
1+ $0.6700

Availability

Qty in Stock: 0
Reserve Stock: 0
In Transit: N/A
LT: N/A
Min. Order Qty: 1
Multiple of: 1
Add to Cart
 

Overview

Product Highlight

  • Contact Current-Max: 100 mA
  • Circuitry: SPST
  • Actuation Force: 1.3 N
  • Dimension: 
  • Termination Style: PC
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
AGILENT
82350B
Low Cost PCI High Performance GPIB Interface Card
From $511.00 USD
MILL-MAX
110-41-308...
8 Positions 7.62 mm Row Spacing 2.54 mm Pitch Through Hole Dip Socket
From $0.2564 USD
COOPER BUSSMANN
DR127-470-...
DR Series 47 uH 20 % 2.95 A Shielded SMD Power Inductor
From $0.9550 USD
ELNA
RE3-35V330...
Miniature Aluminum Electrolytic Capacitor
From $0.0231 USD
ABRACON
ABMM-24.00...
ABMM Series 24 MHz ±20 ppm 18 pF -20 to 70°C SMT Microprocessor Crystal
From $0.4400 USD
C & K COMPONENTS
508102000
Black Switch Cap
From $0.5350 USD
C & K COMPONENTS
D6C60F1LFS...
D6 Series Blue Square SPST Off-Momentary Through Hole Key Switch
From $0.6700 USD
 

NEED HELP? WE'RE AVAILABLE AT 1-800-675-1619

Stay in touch with the latest news...