NKK SWITCHES  

SK Series Medium Security SPDT 3 Position 90 Degree Keylock Switch Lock

Mfr Part#: SK12AAW01
Packaging:  BOX
Std Packaging Qty:  1

 
 

Share


Download Center

Prices

$11.89 USD (each)
1 - 9 $11.89
10 - 59 $11.17 (Save 6%)
60+ $10.04 (Save 16%)

Availability

Qty in Stock : 49
Factory Stock : N/A
Factory Lead-Time: N/A
Min. Order Qty: 1
Multiple of: 1
Add to Cart
 

Overview

Product Highlight

  • Contact Current-Max: 3 A
  • Circuitry: SPDT
  • Termination Style: Solder Lug

The SK12AAW01-RO is a SK Series SPDT ON-None-ON circuit Low security Key lock switch.

Specifications:

  • Electrical Capacity
    • Power level: 3 A @ 125 V AC for low & medium security, 1 A @ 250 V AC for low security
  • Contact Resistance: 10 milliohms maximum
  • Insulation Resistance: 1000 megaohms minimum @500V dc
  • Angle of Throw: 90° for 2-position & 45° for 3-position
  • Operating Temperature Range: -25°C to +70°C

 

 

Accessories (0)

* There is currently no detailed product information available.
For more information, please call 1-800-675-1619

Product Reviews (0)

Stay in touch with the latest news...