C & K COMPONENTS   

D6 Series Black Square SPST Off-Momentary Through Hole Key Switch

Mfr Part#: D6C90F1LFS
Mounting Method:  ThroughHole 

Packaging:  TRAY

 
 

Customer Rating: 0

No. of Ratings: 0

Rate this product

Write a review


Download Center

Prices

$0.5720 USD (each)
1-24 $0.5720
25-99 $0.5090 (Save 11%)
100-249 $0.4640 (Save 19%)
250+ $0.4550 (Save 20%)

Availability

Qty in Stock: 26,676
Reserve Stock: 38,260
In Transit: N/A
LT: N/A
Min. Order Qty: 1
Multiple of: 1
Add to Cart
 

Overview

Product Highlight

  • Contact Current-Max: 100 mA
  • Circuitry: SPST
  • Actuation Force: 1.3 N
  • Dimension: 
  • Termination Style: PC
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
DESCO INDUSTRIES
79201
Wescorp Antistatic Clear .75 inch x 36 Yards Cellulose Tape
From $5.17 USD
EXAR
SP7682EB
SP7682 Series Complete LED Backlight and Flash Solution QFN-16
From $100.00 USD
KEYSTONE
901
Female Receptacle 2 Contact Push Pull 90° Snap Fit PC Phono Jack
From $1.11 USD
C & K COMPONENTS
D6C90F1LFS...
D6 Series Black Square SPST Off-Momentary Through Hole Key Switch
From $0.5720 USD
 

NEED HELP? WE'RE AVAILABLE AT 1-800-675-1619

Stay in touch with the latest news...