NKK SWITCHES  

G3B Series Mini DPDT On-Momentary Gull Wing Surface Mount Pushbutton Switch

Mfr Part#: G3B25AB-S-YA
Mounting Method:  Surface Mount
Packaging:  TUBE
Std Packaging Qty:  50

 
 

Share


Download Center

Prices

$7.01 USD (each)
1 - 29 $7.01
30+ $6.12 (Save 13%)

Availability

Qty in Stock : 335
On Order :
1,500
Min. Order Qty: 1
Multiple of: 1
Add to Cart
 

Overview

Product Highlight

  • Rated Voltage (VAC): 28 VAC
  • Rated Voltage: 28 V
  • Switch Operation: On-Mom
  • Circuitry: DPDT
  • Insulation Resistance: 500 MΩ
  • Illumination Color: No
  • Cap Color: Black
  • Actuator Style: Plunger
  • Termination Style: Gull Wing
  • Operating Temperature: -30 to +85 °C
  • Contact Plating: Gold
The G3B25AB-S-YA-RO is a Mini DPDT On-Momentary Gull Wing Surface Mount Push Button Switch. These switches is of heat resistant resin used for housing, base, and plunger allows vapor phase and infrared convection reflow soldering.

Combination of design features achieves total seal and allows automated processing techniques, including flux
cleaning procedures: one-piece bushing and housing, rubber seals surrounding actuator and base, epoxy at
joint of case and base, and molded-in, epoxy-sealed terminals.

Features:

  • Ultra-miniature size allows high density mounting, and extremely light weight of 0.6 gram makes these switches ideal for handheld equipment
  • Logic Level: 0.4 VA maximum @ 28 V AC/DC maximum
  • Operating Temperature Range: –30°C through +85°C (–22°F through +185°F)
  • These switches are designed for use in a low-voltage, low-current, logic-level circuit
  • When used as intended in a logic-level circuit, the results do not produce hazardous energy

View the G3B series of Pushbutton Switches

Accessories (0)

* There is currently no detailed product information available.
For more information, please call 1-800-675-1619

Product Reviews (0)

Stay in touch with the latest news...