MB2000 Series Mini SPDT On-Momentary Through Hole Push Button Switch

Mfr Part#: MB2011SS2W13-CC
Mounting Method:  Through Hole
Packaging:  BOX
Std Packaging Qty:  1



Download Center


$5.07 USD (each)
2 - 19 $5.07
20 - 99 $4.76 (Save 6%)
100+ $4.30 (Save 15%)


Qty in Stock :   36
Factory Stock : N/A
Factory Lead-Time: N/A
Min. Order Qty: 2
Multiple of: 1
Add to Cart


Product Highlight

  • Contact Current-Max: 6 A
  • Switch Operation: On-Mom
  • Circuitry: SPDT
  • Illumination Color: No
  • Actuator Style: Round Button
  • Termination Style: PCB
The MB2011SS2W13-CC-RO is a Mini SPDT On-Momentary Through Hole Push Button Switch. This switches Employs an over-center actuator mechanism, which diminishes sparking and increases operating life in AC circuits.

These have high torque bushing construction prevents rotation or separation from frame during installation. Splashproof option features an o-ring within the bushing and one under the face nut to protect from splashed, sprayed, or spilled liquids.


  • Prominent external insulating barriers increase insulation resistance and dielectric strength
  • Epoxy sealed terminals prevent entry of solder flux and other contaminants
  • Clinching of the frame to the case well above the base and terminals provides 1,500 V dielectric strength
  • Power Level : 6 A @ 125 V AC & 3 A @ 250 V AC or 3 A @ 30 V DC
  • Logic Level : 0.4 VA maximum @ 28 V AC/DC maximum
  • Operating Temp Range: –30°C through +85°C (–22°F through +185°F)
  • Process Seal: These devices are not process sealed. Hand clean locally using alcohol based solution

View the MB2000 series of Miniature Pushbutton Switches

Accessories (0)

* There is currently no detailed product information available.
For more information, please call 1-800-675-1619

Product Reviews (0)

Stay in touch with the latest news...