NKK SWITCHES  

AB Series Sub Mini SPDT On-Momentary Right Angle Through Hole Pushbutton Switch

Mfr Part#: AB15AH-HA
Mounting Method:  Through Hole
Packaging:  TRAY
Std Packaging Qty:  1

 
 

Share


Download Center

Prices

$5.49 USD (each)
5 - 24 $5.49
25 - 99 $5.14 (Save 6%)
100+ $4.86 (Save 11%)

Availability

Qty in Stock : 0
Factory Stock : N/A
Factory Lead-Time: N/A
Min. Order Qty: 5
Multiple of: 1
Add to Cart
 

Overview

Product Highlight

  • Switch Operation: On-Mom
  • Circuitry: SPDT
  • Illumination Color: No
  • Actuator Style: Plunger
  • Termination Style: Right Angle with Bracket

The AB15AH-HA-RO is a Sub Mini SPDT On-Momentary Right Angle Through Hole Push Button Switch.

This switch totally sealed body construction prevents contact contamination and allows time- and money-saving automated soldering and cleaning.
 

Molded-in, epoxy sealed or ultrasonically welded terminals lock out flux, solvents, and other contaminants. The STC contact mechanism with benefits unavailable in conventional mechanisms: smoother, positive detent actuation, increased contact stability and unparalleled logic-level reliability.

Features:

  • Designed for use in a low-voltage, low-current, logic-level circuit
  • When used as intended in a logic-level circuit, the results do not produce hazardous energy
  • Logic Level: 0.4 VA maximum @ 28 V AC/DC maximum
  • Operating temp range: –30°C through +85°C (–22°F through +185°F)
  • Specifically developed for logic-level applications

 

Accessories (0)

* There is currently no detailed product information available.
For more information, please call 1-800-675-1619

Product Reviews (0)

Stay in touch with the latest news...