NKK SWITCHES  

LP01 Series Short Body SPDT On-Momentary Quick Connect Push Button Switch

Mfr Part#: LP0115CMKW01A
Mounting Method:  Panel Mount
Packaging:  TRAY
Std Packaging Qty:  20

 
 

Share


Download Center

Prices

$7.33 USD (each)
60 - 99 $7.33 (Save 3%)
100 - 199 $7.11 (Save 6%)
200+ $6.90 (Save 9%)

Availability

Qty in Stock : 0
Factory Stock : N/A
Factory Lead-Time: N/A
Min. Order Qty: 60
Multiple of: 20
Add to Cart
 

Overview

Product Highlight

  • Contact Current-Max: 3 A
  • Switch Operation: On-Mom
  • Circuitry: SPDT
  • Termination Style: Solder Lug

The LP0115CMKW01A is a SPDT On-Momentary Quick Connect Push Button Switch. These switches have smooth, slightly concave surface of cap designed to fit fingertip. Unique design and construction of cap prevents its removal and limits tampering.

Features:

  • Short body of .551” (14.0 mm) conserves behind-panel space
  • Environmentally friendly components and packaging materials meet RoHS Directive restricting use of hazardous materials
  • Power Level (silver): 3 A @ 125 V AC or 3 A @ 250 V AC or 3 A @ 30 V DC
  • Operating Temp Range: –25°C through +70°C (–13°F through +158°F)

 

 

Accessories (0)

* There is currently no detailed product information available.
For more information, please call 1-800-675-1619

Product Reviews (0)

Stay in touch with the latest news...