NKK SWITCHES  

G3B Series Mini SPDT On-Momentary Right Angle Surface Mount Pushbutton Switch

Mfr Part#: G3B15AH-XC
Mounting Method:  PCB Mount
Packaging:  Cut Tape
Std Packaging Qty:  100

 
 

Share


Download Center

Prices

$5.10 USD (each)
50+ $5.10 (Save 11%)

Availability

Qty in Stock : 0
Factory Stock : N/A
Factory Lead-Time: N/A
Min. Order Qty: 100
Multiple of: 100
Add to Cart
 

Overview

Product Highlight

  • Contact Current-Max: 0.1 A
  • Switch Operation: On-Mom
  • Circuitry: SPDT
  • Illumination Color: Red
  • Actuator Style: Pushbutton
  • Termination Style: Right Angle

The G3B15AH-XC-RO is a Mini SPDT On-Momentary Right Angle Surface Mount Push Button Switch. These switches is of heat resistant resin used for housing, base, and plunger allows vapor phase and infrared convection reflow soldering.

Combination of design features achieves total seal and allows automated processing techniques, including flux
cleaning procedures: one-piece bushing and housing, rubber seals surrounding actuator and base, epoxy at
joint of case and base, and molded-in, epoxy-sealed terminals.

Features:

  • Ultra-miniature size allows high density mounting, and extremely light weight of 0.6 gram makes these switches ideal for handheld equipment
  • Logic Level: 0.4 VA maximum @ 28 V AC/DC maximum
  • Operating Temperature Range: –30°C through +85°C (–22°F through +185°F)
  • These switches are designed for use in a low-voltage, low-current, logic-level circuit
  • When used as intended in a logic-level circuit, the results do not produce hazardous energy

 

 

Accessories (0)

* There is currently no detailed product information available.
For more information, please call 1-800-675-1619

Product Reviews (0)

Stay in touch with the latest news...