NKK SWITCHES  

UB Series SPDT On-On Square Green Illuminated Solder Lug Pushbutton Switch

Mfr Part#: UB16KKG015F-FJ
Mounting Method:  Snap Mount
Packaging:  BOX
Std Packaging Qty:  20

 
 

Share


Download Center

Prices

$8.10 USD (each)
20 - 39 $8.10
40+ $7.04 (Save 13%)

Availability

Qty in Stock : 0
Factory Stock : N/A
Factory Lead-Time: N/A
Min. Order Qty: 20
Multiple of: 20
Add to Cart
 

Overview

Product Highlight

  • Rated Voltage (VAC): 28 VAC
  • Rated Voltage: 28 V
  • Contact Current-Max: 5 A
  • Switch Operation: On-On
  • Circuitry: SPDT
  • Insulation Resistance: 200 MΩ
  • Illumination Color: Green
  • Cap Color: Green
  • Actuator Style: Square Button
  • Termination Style: Solder Lug
  • Operating Temperature: -25 to +50 °C
  • Contact Plating: Gold
The UB16KKG015F-FJ-RO is SPDT On-On & Bright or super bright LEDs (an integral part of the switch) of red, amber, green, blue, or white, in full face or spot illumination plus square or rectangular models. Combination of PCB mountability and short body allows use in compact applications. Small behind panel dimension for snap-in mounting in tight spaces.

Snap-acting contact mechanism provides sensitive actuation with audible feedback; quick-make, quick-break characteristic limits arcing and prolongs electrical life.

Electrical Capacity (Resistive Load):

  • Power Level (code W): 5 A @ 125/250 V AC or 5 A @ 30 V DC
  • Logic Level (code G): 0.4 V A maximum @ 28 V AC/DC maximum

Materials & Finishes:

  • Housing/Bezel: Glass fiber reinforced polyamide (UL94 V-0)
  • Snap-in Frame: Stainless steel
  • Movable Contactor: Phosphor bronze
  • Movable Contacts: Silver alloy or copper with gold plating
  • Stationary Contacts: Silver alloy or copper with gold plating
  • Switch Terminals: Phosphor bronze with silver or gold plating
  • Lamp Terminals: Brass with silver plating
  • Base: Glass fiber reinforced liquid crystal polymer (UL94 V-0)

Standards & Certifications:

  • Flammability Standards: UL94 V-0 housing/bezel & base
    • UL & C-UL Recognized: All single & double pole models recognized at 5 A @ 125/250 V AC or 0.014 A @ 28 V DC; UL File No. WOYR2.E44145; add “/U” to end of part number to order UL mark on switch. C-UL File No. WOYR8.E44145; add “/C-UL” to end of part number to order C-UL mark on switch
    • CSA Certified: All single & double pole models certified at 5 A @ 125/250 V AC or 5 A @ 30 V DC or 0.4V A maximum @ 28 V AC/DC maximum; CSA File No. 023535-0-000; add “/C” to end of part number to order CSA mark on switch

 

 

 

Accessories (0)

* There is currently no detailed product information available.
For more information, please call 1-800-675-1619

Product Reviews (0)

Stay in touch with the latest news...